
The SGR-8002JC-SCB is a surface mount oscillator crystal with a frequency stability of 50ppm. It measures 0.413inch in length, 0.2inch in width, and 0.106inch in height. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 28mA.
Sign in to ask questions about the Epson SGR-8002JC-SCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson SGR-8002JC-SCB technical specifications.
| Frequency Stability | 50ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JC |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SGR-8002JC-SCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
