
The SGR-8002JC-SCC is a general purpose crystal oscillator with a frequency stability of 100ppm. It has a compact surface mount package with dimensions of 0.106inch in height, 0.413inch in length, and 0.2inch in width. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 28mA. It is available in rail/Tube packaging with a single unit per package.
Epson SGR-8002JC-SCC technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JC |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SGR-8002JC-SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.