The SGR-8002JF-PHM is a surface mount oscillator crystal with a frequency stability of 100ppm. It measures 0.059inch in height, 0.28inch in length, and 0.181inch in width. Operating temperature range is from -40°C to 85°C. The oscillator has a maximum supply current of 45mA.
Epson SGR-8002JF-PHM technical specifications.
| Frequency Stability | 100ppm |
| Height | 0.059inch |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JF |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SGR-8002JF-PHM to view detailed technical specifications.
No datasheet is available for this part.