The Epson SGR-8002JF-PTM is a surface mount oscillator with a frequency stability of 100ppm. It has a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 45mA. The oscillator is packaged in a small form factor, measuring 0.059inch in height and 0.28inch in length, with a width of 0.181inch. It is available in a rail or tube packaging format, with one oscillator per package.
Epson SGR-8002JF-PTM technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.059inch |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JF |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SGR-8002JF-PTM to view detailed technical specifications.
No datasheet is available for this part.