The SGR-8002JF-SHC oscillator crystal from Epson features a frequency stability of 100ppm, operating within a temperature range of -20°C to 70°C. It has a compact SMD/SMT package with dimensions of 0.059inch in height, 0.28inch in length, and 0.181inch in width. This component is designed for surface mount applications and is packaged in a rail/tube format with a single unit per package.
Checking distributor stock and pricing after the page loads.
Epson SGR-8002JF-SHC technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.059inch |
| Length | 0.28inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JF |
| Width | 0.181inch |
| RoHS | Compliant |