The SGR-8002JF-STM is a general purpose crystal oscillator from Epson. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. The oscillator is packaged in a surface mount package and is available in a rail or tube packaging format. It has a frequency stability of 100ppm and dimensions of 0.059inch in height, 0.28inch in length, and 0.181inch in width.
Epson SGR-8002JF-STM technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 0.059inch |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-8002JF |
| Width | 0.181inch |
| RoHS | Compliant |
No datasheet is available for this part.