The SRM2B256SLCX55 is a 28-pin DIP SRAM IC from Epson, featuring a standard SRAM memory type with a parallel interface. It operates within a temperature range of -25 to 85°C and has a maximum access time of 100ns. The device is supplied with a voltage range of 2.7V to 5.5V and has a maximum operating voltage of 5.5V. It has a memory capacity of 32,768 words and a pin count of 28 terminals.
Epson SRM2B256SLCX55 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.