Osc Vcxo 491.52MHZ Lvpecl SMD
Epson TCO-2111T491.5200MHZ technical specifications.
| Package/Case | SOJ |
| Frequency | 491.52MHz |
| Height | 0.185inch |
| Length | 0.547inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Series | TCO-2000/2100 |
| Width | 0.344inch |
| RoHS | Compliant |
No datasheet is available for this part.