CRYSTAL OSCILLATOR, CLOCK, 1.5 MHz - 160 MHz, LVCMOS OUTPUT, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Epson TCO-7086X1A4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |