The TCO-7086X1A475.0000M3 is a surface mount oscillator from Epson with a frequency of 75MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape package.
Checking distributor stock and pricing after the page loads.
Epson TCO-7086X1A475.0000M3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TCO-708 |
| Width | 0.197inch |
| RoHS | Not Compliant |