The TCO-7106X1A425.0000M3 is a surface mount oscillator from Epson with a frequency of 25MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. This oscillator is packaged in a cut tape format and is part of the TCO-710X series.
Checking distributor stock and pricing after the page loads.
Epson TCO-7106X1A425.0000M3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | TCO-710X |
| RoHS | Compliant |