SAW Filter 374MHz 12dB 50Ohm//15pF SMD 8 Pin SS-541(L)
Epson TQS-457A-7R technical specifications.
| Typical Center Frequency | 374MHz |
| Load Impedance | 50Ohm//15pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 12dB |
| Number of Terminals | 8 |
| Package Type | SS-541(L) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Epson TQS-457A-7R to view detailed technical specifications.
No datasheet is available for this part.