SAW Filter IF 183.6MHz 11dB 0.8KOhm//10pF SMD 10 Pin
Epson TQS-461D-7R technical specifications.
| Type | IF |
| Typical Center Frequency | 183.6MHz |
| Load Impedance | 0.8KOhm//10pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 11dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Epson TQS-461D-7R to view detailed technical specifications.
No datasheet is available for this part.