SAW Filter IF 380MHz 18dB 270Ohm//11pF SMD 10 Pin
Epson TQS-472AA-7R technical specifications.
| Type | IF |
| Typical Center Frequency | 380MHz |
| Load Impedance | 270Ohm//11pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 18dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Epson TQS-472AA-7R to view detailed technical specifications.
No datasheet is available for this part.