SAW Filter RF 836.5MHz 2.8dB 50Ohm SMD 4 Pin
Epson TQS-530A-7G technical specifications.
| Type | RF |
| Typical Center Frequency | 836.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Epson TQS-530A-7G to view detailed technical specifications.
No datasheet is available for this part.