SAW Filter RF 906MHz 3.5dB 50Ohm SMD 4 Pin
Epson TQS-539A-7G technical specifications.
| Type | RF |
| Typical Center Frequency | 906MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Epson TQS-539A-7G to view detailed technical specifications.
No datasheet is available for this part.