SAW Filter IF 183.6MHz 5dB 450Ohm//0.04pF SMD 10 Pin
Epson TQS-663AA-7R technical specifications.
| Type | IF |
| Typical Center Frequency | 183.6MHz |
| Load Impedance | 450Ohm//0.04pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Epson TQS-663AA-7R to view detailed technical specifications.
No datasheet is available for this part.