SAW Filter 429.55MHz 3.5dB 50Ohm SMD 8 Pin SS-541(F)
Epson TQS-830A-7R technical specifications.
| Typical Center Frequency | 429.55MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 8 |
| Package Type | SS-541(F) |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Epson TQS-830A-7R to view detailed technical specifications.
No datasheet is available for this part.