SAW Filter RF 926.5MHz 3.5dB 50Ohm SMD 8 Pin SS-38S1(B)
Epson TQS-879A-7R technical specifications.
| Type | RF |
| Typical Center Frequency | 926.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 8 |
| Package Type | SS-38S1(B) |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Epson TQS-879A-7R to view detailed technical specifications.
No datasheet is available for this part.