SAW Filter RF 1880MHz 4dB 50Ohm SMD 4 Pin
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 1880MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |