SAW Filter RF 1575.42MHz 2.3dB 50Ohm SMD 4 Pin SS-2520(E)
Epson TQS-949AD-7G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Manufacturer Series | TQS-949AD-7G |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson TQS-949AD-7G to view detailed technical specifications.
No datasheet is available for this part.