1 FUNCTIONS, 130.05 MHz, 14 kHz BW(delta f), CRYSTAL FILTER, ROHS COMPLIANT, MINIATURE PACKAGE-8
Checking distributor stock and pricing after the page loads.
Epson TS3-D0A31 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Manufacturer Series | TS3-D0A31 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.