
CRYSTAL 27.000MHZ 9PF SMT
Epson TSX-322527.0000MF10Z-AC technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 9ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.024inch |
| Length | 0.126inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSX-3225 |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.
