The TSX-3225 crystal operates at a frequency of 45MHz with a stability of 10ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in a 1010 case and is available in quantities of 1000. It is designed for surface mount applications and is supplied on tape and reel.
Epson TSX-322545.0000MF10P-AC0 technical specifications.
| Package/Case | 1010 |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 45MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.05inch |
| Length | 0.1inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TSX-3225 |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.