VG-4501CA 77.7600M-GGCT3: Vcxo #2PIN(O/E)+/-50PPM-40~85C +/-50P/R 3.3V 250TR
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 77.76MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | VG-4501CA |
| Width | 0.197inch |
| RoHS | Compliant |