The VG-4511CA153.6000M-GGCT3 is a surface mount oscillator from Epson, featuring a frequency of 153.6MHz and a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 70mA. The oscillator is packaged in a single unit, mounted on a cut tape, and measures 0.071inch in height, 0.276inch in length, and 0.197inch in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 153.6MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | VG-4511CA |
| Width | 0.197inch |
| RoHS | Compliant |