Vcxo #2PIN(O/E) 3.3V +/-50PPM-40~85C +/-50APR 250TR
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 153.6MHz |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VG-4513CA |
| Width | 0.197inch |
| RoHS | Compliant |