The VG-4513CB 122.8800M-GGCT0 is a surface mount oscillator from Epson with a frequency of 122.88MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a tape and reel format and has a maximum supply current of 65mA. It measures 0.059inch in height, 0.126inch in width, and 0.197inch in length.
Epson VG-4513CB 122.8800M-GGCT0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 122.88MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | VG-4513CB |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.