Xtal Osc Vcxo 153.6000MHZ Lvpecl
Epson VG-4513CB 153.6000M-GGCT0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 153.6MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | VG-4513CB |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.