Sign in to ask questions about the Epson VG-4513CB 153.6000M-GGCT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson VG-4513CB 153.6000M-GGCT3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 153.6MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | VG-4513CB |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Epson VG-4513CB 153.6000M-GGCT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.