The VG-4531CB61.4400M-GGCT3 is a surface mount oscillator from Epson with a frequency of 61.44MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 15mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.126inch wide, 0.197inch long, and 0.055inch high. It is available in a cut tape packaging format with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 61.44MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | VG-4531CB |
| Width | 0.126inch |
| RoHS | Compliant |