SPECIALTY ANALOG CIRCUIT, PDSO8, 5 X 3.20 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-8
Checking distributor stock and pricing after the page loads.
| JEDEC Package Code | R-PDSO-N8 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |