The Epson XV-8100CB:X is an 8-pin surface-mount gyroscope with a typical sensitivity of 2.5 and a linearity error of ±0.5. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.85V and 3.15V. The device is suitable for use in motion and position sensing applications.
Checking distributor stock and pricing after the page loads.
| Typical Sensitivity | 2.5mV/°/s |
| Linearity Error | ±0.5% |
| Typical Angular Velocity | ±100°/s |
| Max Operating Supply Voltage | 3.15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Linearity | No |
| Min Operating Supply Voltage | 2.85V |
| Pin Count | 8 |
| Package/Case | SMD |