
DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, ROHS COMPLIANT PACKAGE-13
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 110W |
| RoHS Compliant | Yes |
| Series | BMR 450 |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |