
This 5.5V DC/DC converter has an output current of 20A and an output power of 100W. It is designed for surface mount applications and is compliant with RoHS regulations. The converter is part of the BMR 450 series and is suitable for use in various electronic systems.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 20A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | BMR 450 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |