
This general purpose power supply module has a single output voltage of 5.5V with a maximum current of 20A and output power of 110W. It is designed for through hole mounting in a module package. The module is RoHS compliant. Operating temperature range is not specified.
Ericsson BMR4510002/020 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 110W |
| Output Voltage | 3.6V |
| RoHS Compliant | Yes |
| Series | BMR 451 |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4510002/020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.