
Isolated DC/DC Converters 400W 36-75Vn/12Vout 1/4-brick
Ericsson BMR4530000/001 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 33A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 33A |
| Output Power | 396W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | BMR 453 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4530000/001 to view detailed technical specifications.
No datasheet is available for this part.
