The Ericsson BMR4533000/001 is a 12V power module with a maximum output current of 33A and a maximum output power of 396W. It operates within a temperature range of -40°C to 125°C and is suitable for through hole mounting. The module is not RoHS compliant.
Sign in to ask questions about the Ericsson BMR4533000/001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4533000/001 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 33A |
| Output Power | 396W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson BMR4533000/001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.