The Ericsson BMR4570005/001 is a 12V 22A 264W DC-DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a height of 13.2mm, a length of 58.4mm, and a width of 22.7mm. The device provides 2.25kV of isolation voltage and has a single output. It is part of the BMR457 series.
Sign in to ask questions about the Ericsson BMR4570005/001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4570005/001 technical specifications.
| Current - Output 1 | 22A |
| Height | 13.2mm |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 264W |
| Series | BMR457 |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4570005/001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.