The Ericsson BMR4570100/002 is a 12V power module with a maximum output current of 25A and a maximum output power of 300W. It has a gold-plated contact and is designed for through-hole mounting. The module operates within a temperature range of -40°C to 125°C. It is a single-output device with a module package case.
Sign in to ask questions about the Ericsson BMR4570100/002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4570100/002 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4570100/002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.