Module DC-DC 1-OUT 12V 25A 300W 1/8-Brick Tray
Ericsson BMR4570101/002 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.