The Ericsson BMR4570105/001 is a 12V 22A power module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a through hole mount and a module package case with tin contact plating. The module has a maximum output power of 264W and an isolation voltage of 2.25kV.
Sign in to ask questions about the Ericsson BMR4570105/001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4570105/001 technical specifications.
| Package/Case | Module |
| Contact Plating | Tin |
| Current - Output 1 | 22A |
| Height | 13.2mm |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 264W |
| Output Voltage | 12V |
| Series | BMR457 |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4570105/001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.