
The Ericsson BMR4573111/017 is a 12V power supply module with an output current of 22A and a maximum output power of 300W. It has a compact size with dimensions of 13.2mm in height, 22.7mm in width, and 58.4mm in length. The module operates within a temperature range of -40°C to 125°C. It is packaged in a tray and is part of the BMR457 series.
Sign in to ask questions about the Ericsson BMR4573111/017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4573111/017 technical specifications.
| Current - Output 1 | 22A |
| Height | 13.2mm |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 300W |
| Packaging | Tray |
| Series | BMR457 |
| Voltage - Output 1 | 12V |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4573111/017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.