Ericsson BMR4620002/001 technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Gold, Matte |
| Current - Output 1 | 12A |
| Height | 8.2mm |
| Length | 21mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Series | BMR 462 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4620002/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
