
The BMR 462 Series power supply is a single output device with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a current output of 12A and an output power of 60W. The device is packaged in a SIP format with dimensions of 15.6mm in height, 20.8mm in length, and 7.6mm in width.
Ericsson BMR4622002/001 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 12A |
| Height | 15.6mm |
| Length | 20.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 60W |
| Series | BMR 462 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4622002/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
