Sign in to ask questions about the Ericsson BMR4631009/002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson BMR4631009/002 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 82.5W |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson BMR4631009/002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.