The Ericsson PBL3773QN is an industrial quad motor driver IC with a 28-pin QCCJ package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The IC's supply voltage can range from 4.75V to 5.25V. It features a quad terminal position and is designed for industrial applications.
Ericsson PBL3773QN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ericsson PBL3773QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.