This industrial DC/DC converter features a 10-pin R-XDMA-P10 package and operates over a temperature range of -45°C to 85°C. It has a single output and one function. The converter accepts input voltages between 19V and 35V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 19 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |