Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin
Ericsson PKB4610PINBLA technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.