Module DC-DC 1-OUT 3.3V 25A 82.5W 8-Pin 1/8-Brick
Ericsson PKB4810PINBLA technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 82.5W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.